Direct




RGC1A23A42KGU | |
|---|---|
DigiKey Part Number | 1864-1167-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23A42KGU |
Description | RELAY SSR 275VAC IN 1PH 230V 43A |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 24 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23A42KGU Models |
Category | Output Type AC, Zero Cross |
Manufacturer Carlo Gavazzi Inc. | Load Current 43 A |
Series | Voltage - Input 20 ~ 275VAC, 24 ~ 190VDC |
Packaging Bulk | Voltage - Load 24 ~ 240V |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1A60A42KGU | Carlo Gavazzi Inc. | 21 | 1864-1183-ND | kr.855.27000 | Direct |


