Solid State Contactor DPST-NO (2 Form A) 6.2 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor DPST-NO (2 Form A) 6.2 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
REC2B48A40GKE
REC2B48A40GKE
Relay Basics - Another Teaching Moment | DigiKey Electronics

REC2B48A40GKE

DigiKey Part Number
1864-2694-ND
Manufacturer
Manufacturer Product Number
REC2B48A40GKE
Description
SSR 2P 2PH CONTACTOR 480VAC
Customer Reference
Detailed Description
Solid State Contactor DPST-NO (2 Form A) 6.2 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
AC
Manufacturer
Carlo Gavazzi Inc.
Load Current
6.2 A
Series
Voltage - Input
90 ~ 253VAC
Packaging
Bulk
Voltage - Load
48 ~ 530V
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
Module
Circuit
DPST-NO (2 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC