
RA4425HA08 | |
|---|---|
DigiKey Part Number | 1864-RA4425HA08-ND |
Manufacturer | |
Manufacturer Product Number | RA4425HA08 |
Description | 1-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RA4425HA08 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC/DC |
Series | Voltage - Load 0 V ~ 400 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 70°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.503.52600 | kr.10,070.52 |
| Unit Price without VAT: | kr.503.52600 |
|---|---|
| Unit Price with VAT: | kr.629.40750 |







