RA4425-D08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 18
Unit Price: kr.557.93000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA4425-D08

DigiKey Part Number
1864-RA4425-D08-ND
Manufacturer
Manufacturer Product Number
RA4425-D08
Description
1-POLE PANEL MOUNT SSR, ZERO-CRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
RA4425-D08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
0 V ~ 400 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.506.44100kr.10,128.82
Manufacturers Standard Package
Unit Price without VAT:kr.506.44100
Unit Price with VAT:kr.633.05125