
RA2450LA06 | |
|---|---|
DigiKey Part Number | 1864-RA2450LA06-ND |
Manufacturer | |
Manufacturer Product Number | RA2450LA06 |
Description | 1-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RA2450LA06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 10 ~ 90VAC/DC | |
Voltage - Load | 0 V ~ 230 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.825.97100 | kr.16,519.42 |
| Unit Price without VAT: | kr.825.97100 |
|---|---|
| Unit Price with VAT: | kr.1,032.46375 |







