
RA2325H06PCS | |
|---|---|
DigiKey Part Number | 1864-RA2325H06PCS-ND |
Manufacturer | |
Manufacturer Product Number | RA2325H06PCS |
Description | 1-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RA2325H06PCS Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 20 ~ 32VDC |
Series | Voltage - Load 0 V ~ 230 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 70°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, EAC, UR |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.640.85050 | kr.12,817.01 |
| Unit Price without VAT: | kr.640.85050 |
|---|---|
| Unit Price with VAT: | kr.801.06313 |







