Current Sensing AC/DC 115 ~ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIB01CB235A

DigiKey Part Number
PIB01CB235A-ND
Manufacturer
Manufacturer Product Number
PIB01CB235A
Description
115-230V CURRENT LEVEL RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 115 ~ 230VAC
Datasheet
 Datasheet
EDA/CAD Models
PIB01CB235A Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
115 ~ 230VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Current Sensing AC/DC
Mounting Type
Socketable
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
0.1 ~ 5A AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,313.01000kr.1,313.01
5kr.1,247.37000kr.6,236.85
10kr.1,207.97900kr.12,079.79
25kr.1,168.58880kr.29,214.72
Manufacturers Standard Package
Unit Price without VAT:kr.1,313.01000
Unit Price with VAT:kr.1,641.26250