



PIA01CB235A | |
|---|---|
DigiKey Part Number | 1864-2163-ND |
Manufacturer | |
Manufacturer Product Number | PIA01CB235A |
Description | 115-230V CURRENT LEVEL RELAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 115 ~ 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | PIA01CB235A Models |
Category | Voltage - Supply 115 ~ 230VAC |
Manufacturer Carlo Gavazzi Inc. | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 8A @ 250VAC |
Part Status Active | Mounting Type Socketable |
Type Current Sensing AC/DC | Operating Temperature -20°C ~ 60°C |
Trip Status Energized High/Low | Base Product Number |
Trip Range 0.5 ~ 5A AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.879.36000 | kr.879.36 |
| 5 | kr.835.39600 | kr.4,176.98 |
| 10 | kr.809.01600 | kr.8,090.16 |
| 25 | kr.782.63240 | kr.19,565.81 |
| Unit Price without VAT: | kr.879.36000 |
|---|---|
| Unit Price with VAT: | kr.1,099.20000 |




