
PD98CNT30QMU | |
|---|---|
DigiKey Part Number | 1864-PD98CNT30QMU-ND |
Manufacturer | |
Manufacturer Product Number | PD98CNT30QMU |
Description | PHOTOELECTRIC THROUGH-BEAM PHOTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.43' (30m) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | PD98CNT30QMU Models |
Category | Response Time 20ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration SPDT |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Terminal Block |
Part Status Active | Ingress Protection IP54 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 98.43' (30m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 12VAC/DC ~ 24VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.715.22800 | kr.3,576.14 |
| 10 | kr.692.64500 | kr.6,926.45 |
| Unit Price without VAT: | kr.715.22800 |
|---|---|
| Unit Price with VAT: | kr.894.03500 |

