


PD30CTBR20BPM5IO | |
|---|---|
DigiKey Part Number | 1864-PD30CTBR20BPM5IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30CTBR20BPM5IO |
Description | PHOTO BGS RD 200MM PL TOP IO-LIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CTBR20BPM5IO Models |
Category | Response Time 1ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (620nm) |
Packaging Box | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 7.874" (200mm) | Operating Temperature -25°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.764.92200 | kr.3,824.61 |
| Unit Price without VAT: | kr.764.92200 |
|---|---|
| Unit Price with VAT: | kr.956.15250 |

