Similar

PD30CNR06PPM5MU | |
|---|---|
DigiKey Part Number | PD30CNR06PPM5MU-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNR06PPM5MU |
Description | SENSOR RETROREFLECTIVE 6M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.2" (6m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNR06PPM5MU Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 236.2" (6m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD30CTRR60BPM5IO | Carlo Gavazzi Inc. | 5 | 1864-PD30CTRR60BPM5IO-ND | kr.524.00000 | Similar |








