PD30CNR06NPM5DU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 5
Unit Price: kr.524.00000
Datasheet
Retroreflective Optical Sensor 236.22" (6m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 236.22" (6m) NPN
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNR06NPM5DU

DigiKey Part Number
1864-2114-ND
Manufacturer
Manufacturer Product Number
PD30CNR06NPM5DU
Description
SENSOR RETROREFLECTIVE 6M NPN
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.22" (6m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNR06NPM5DU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Carlo Gavazzi Inc.
Output Configuration
NPN
Series
Light Source
Infrared (880nm)
Packaging
Box
Connection Method
Connector
Part Status
Obsolete
Ingress Protection
IP67, IEC 60529
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
236.22" (6m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD30CTRR60BPM5IOCarlo Gavazzi Inc.51864-PD30CTRR60BPM5IO-NDkr.524.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes