Retroreflective, Polarized Optical Sensor 236.2" (6m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective, Polarized Optical Sensor 236.2" (6m) PNP
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNP60PAM5SA

DigiKey Part Number
PD30CNP60PAM5SA-ND
Manufacturer
Manufacturer Product Number
PD30CNP60PAM5SA
Description
SENSOR RETRO POL 6M PNP NO/NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 236.2" (6m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30CNP60PAM5SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Carlo Gavazzi Inc.
Light Source
Infrared (625nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
236.2" (6m)
Operating Temperature
-25°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.524.00000kr.524.00
5kr.497.80400kr.2,489.02
Manufacturers Standard Package
Unit Price without VAT:kr.524.00000
Unit Price with VAT:kr.655.00000