


PD30CNP60NAM5SA | |
|---|---|
DigiKey Part Number | PD30CNP60NAM5SA-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNP60NAM5SA |
Description | SENSOR RETRO POL 6M NPN NO/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.2" (6m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNP60NAM5SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 236.2" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Infrared (625nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.506.44200 | kr.2,532.21 |
| Unit Price without VAT: | kr.506.44200 |
|---|---|
| Unit Price with VAT: | kr.633.05250 |







