


PD30CND10NPM5DU | |
|---|---|
DigiKey Part Number | 1864-2089-ND |
Manufacturer | |
Manufacturer Product Number | PD30CND10NPM5DU |
Description | SENSOR REFLECTIVE 1M NPN NO/NC |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Carlo Gavazzi Inc. | Output Configuration NPN |
Series | Light Source Red (660nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IEC 60529 |
Sensing Method Reflective, Diffuse | Adjustment Type Teaching Method |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD30CTDR10BPA2IO | Carlo Gavazzi Inc. | 0 | 1864-PD30CTDR10BPA2IO-ND | kr.497.80400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.614.35000 | kr.614.35 |
| 10 | kr.520.69200 | kr.5,206.92 |
| Unit Price without VAT: | kr.614.35000 |
|---|---|
| Unit Price with VAT: | kr.767.93750 |







