
PA18CLP20TO | |
|---|---|
DigiKey Part Number | PA18CLP20TO-ND |
Manufacturer | |
Manufacturer Product Number | PA18CLP20TO |
Description | SENSOR RETRO POL 2M SCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) SCR |
Datasheet | Datasheet |
Category | Output Configuration SCR |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (660nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective, Polarized | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 20 ~ 250 VAC | Base Product Number |
Response Time 20ms, 30ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,258.80800 | kr.6,294.04 |
| Unit Price without VAT: | kr.1,258.80800 |
|---|---|
| Unit Price with VAT: | kr.1,573.51000 |







