PA18CAT20NASA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA18CAT20NASA

DigiKey Part Number
PA18CAT20NASA-ND
Manufacturer
Manufacturer Product Number
PA18CAT20NASA
Description
SENSOR THROUGH-BEAM 20M NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.4" (20m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PA18CAT20NASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.4" (20m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Infrared (850nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.557.60000kr.557.60
5kr.529.72600kr.2,648.63
10kr.512.99400kr.5,129.94
25kr.496.26800kr.12,406.70
Manufacturers Standard Package
Unit Price without VAT:kr.557.60000
Unit Price with VAT:kr.697.00000