


PA18CAT20M1 | |
|---|---|
DigiKey Part Number | 1864-2061-ND |
Manufacturer | |
Manufacturer Product Number | PA18CAT20M1 |
Description | SENSOR THROUGH-BEAM 20M AX M18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | PA18CAT20M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | Infrared (850nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.373.78000 | kr.373.78 |
| 5 | kr.355.08600 | kr.1,775.43 |
| 10 | kr.343.87500 | kr.3,438.75 |
| 25 | kr.332.66280 | kr.8,316.57 |
| Unit Price without VAT: | kr.373.78000 |
|---|---|
| Unit Price with VAT: | kr.467.22500 |



