Similar

NFA200120 | |
|---|---|
DigiKey Part Number | 1864-NFA200120-ND |
Manufacturer | |
Manufacturer Product Number | NFA200120 |
Description | Industrial Automation |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | NFA200120 Models |
Category | Coil Current 23.1 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 30 ms |
Mounting Type | Operating Temperature -55°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPST-NO (2 Form A) | Approval Agency cUR, TUV, UR |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 277VAC, 28VDC - Max | Coil Resistance 5.2 kOhms |
Load - Max Switching 6250VA, 700W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T92P7A22-120 | TE Connectivity Potter & Brumfield Relays | 685 | PB489-ND | kr.26.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.374.02833 | kr.22,441.70 |
| Unit Price without VAT: | kr.374.02833 |
|---|---|
| Unit Price with VAT: | kr.467.53541 |


