Magnetic Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC88CH2OLT1L

DigiKey Part Number
1864-MC88CH2OLT1L-ND
Manufacturer
Manufacturer Product Number
MC88CH2OLT1L
Description
SAFETY MAGNETIC SENSOR WITH LED,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO
Datasheet
 Datasheet
EDA/CAD Models
MC88CH2OLT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VAC/DC
Manufacturer
Carlo Gavazzi Inc.
Actuator Type
Non-Contact
Series
Termination Style
Cable with Connector (M12)
Packaging
Bulk
Conduit Thread Size
M12
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Type
Magnetic
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPST-NO
Approval Agency
CE, cULus
Current Rating (Amps)
250mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.989.89000kr.4,949.45
Manufacturers Standard Package
Unit Price without VAT:kr.989.89000
Unit Price with VAT:kr.1,237.36250