
KK071CUT | |
|---|---|
DigiKey Part Number | 1864-KK071CUT-ND |
Manufacturer | |
Manufacturer Product Number | KK071CUT |
Description | THERMAL PAD 35MM*42MM(1=50) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pads RA, RAM, RD, RM and RS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Pads | |
For Use With/Related Products | RA, RAM, RD, RM and RS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.398.29000 | kr.398.29 |
| 10 | kr.378.37600 | kr.3,783.76 |
| 50 | kr.358.45880 | kr.17,922.94 |
| 100 | kr.346.51010 | kr.34,651.01 |
| Unit Price without VAT: | kr.398.29000 |
|---|---|
| Unit Price with VAT: | kr.497.86250 |


