
IRC40SN40M1PA | |
|---|---|
DigiKey Part Number | 1864-IRC40SN40M1PA-ND |
Manufacturer | |
Manufacturer Product Number | IRC40SN40M1PA |
Description | SENSOR PROX INDUCTIVE 40MM MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | IRC40SN40M1PA Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.499.91000 | kr.499.91 |
| 5 | kr.474.91600 | kr.2,374.58 |
| 10 | kr.459.91600 | kr.4,599.16 |
| 25 | kr.444.92080 | kr.11,123.02 |
| Unit Price without VAT: | kr.499.91000 |
|---|---|
| Unit Price with VAT: | kr.624.88750 |

