
IRC40SF22M1PA | |
|---|---|
DigiKey Part Number | 1864-IRC40SF22M1PA-ND |
Manufacturer | |
Manufacturer Product Number | IRC40SF22M1PA |
Description | SENSOR PROX INDUCTIVE 22MM MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | IRC40SF22M1PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.866" (22mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.508.58000 | kr.508.58 |
| 5 | kr.483.15600 | kr.2,415.78 |
| 10 | kr.467.89600 | kr.4,678.96 |
| Unit Price without VAT: | kr.508.58000 |
|---|---|
| Unit Price with VAT: | kr.635.72500 |

