RGC1A23A60KGE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 6
Unit Price: kr.1,090.16000
Datasheet
Solid State Contactor SPST-NO (1 Form A) 60 A 24 ~ 264V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1A23A60KGE

DigiKey Part Number
1864-RGC1A23A60KGE-ND
Manufacturer
Manufacturer Product Number
RGC1A23A60KGE
Description
1-POLE DIN-RAIL MOUNT SSR, E-LAY
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 60 A 24 ~ 264V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1A23A60KGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPST-NO (1 Form A)
Manufacturer
Carlo Gavazzi Inc.
Output Type
AC, Zero Cross
Series
Load Current
60 A
Packaging
Bulk
Voltage - Input
20 ~ 275VAC, 24 ~ 190VDC
Part Status
Obsolete
Voltage - Load
24 ~ 264V
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1A60A60KGECarlo Gavazzi Inc.61864-RGC1A60A60KGE-NDkr.1,090.16000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes