Soft Start / Stop 24VAC/DC Supply 45A 220 ~ 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSGT6045FFV111C

DigiKey Part Number
1864-RSGT6045FFV111C-ND
Manufacturer
Manufacturer Product Number
RSGT6045FFV111C
Description
3 PHASE SOFT STARTER FOR INDUCTI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 24VAC/DC Supply 45A 220 ~ 600V Load
Datasheet
 Datasheet
EDA/CAD Models
RSGT6045FFV111C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Carlo Gavazzi Inc.
Voltage - Load
220 ~ 600V
Series
Current - Output
45A
Packaging
Bulk
Wattage - Load
37000 W
Part Status
Active
Voltage - Supply
24VAC/DC
Type
Module
Interface
RS-485
Motor Type
AC Motor
Mounting Type
DIN Rail
Control / Drive Type
Soft Start / Stop
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,582.64000kr.7,582.64
Manufacturers Standard Package
Unit Price without VAT:kr.7,582.64000
Unit Price with VAT:kr.9,478.30000