


ICS05S23F08M5PO | |
|---|---|
DigiKey Part Number | 1864-ICS05S23F08M5PO-ND |
Manufacturer | |
Manufacturer Product Number | ICS05S23F08M5PO |
Description | IND PROX M5 SHORT 0.8MM PNP NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | ICS05S23F08M5PO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 6kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.502.46000 | kr.502.46 |
| 5 | kr.477.33800 | kr.2,386.69 |
| 10 | kr.462.25900 | kr.4,622.59 |
| 25 | kr.447.18640 | kr.11,179.66 |
| Unit Price without VAT: | kr.502.46000 |
|---|---|
| Unit Price with VAT: | kr.628.07500 |


