


ICS05S23F08M5NO | |
---|---|
DigiKey Part Number | 1864-ICS05S23F08M5NO-ND |
Manufacturer | |
Manufacturer Product Number | ICS05S23F08M5NO |
Description | IND PROX M5 SHORT 0.8MM NPN NO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | ICS05S23F08M5NO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 6kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.498.56000 | kr.498.56 |
Unit Price without VAT: | kr.498.56000 |
---|---|
Unit Price with VAT: | kr.623.20000 |