
ICS05S23F08A2NC | |
|---|---|
DigiKey Part Number | 1864-ICS05S23F08A2NC-ND |
Manufacturer | |
Manufacturer Product Number | ICS05S23F08A2NC |
Description | INDUCTIVE PROXIMITY SENSOR, M5 S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.032" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | ICS05S23F08A2NC Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.032" (0.8mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.387.88100 | kr.3,878.81 |
| Unit Price without VAT: | kr.387.88100 |
|---|---|
| Unit Price with VAT: | kr.484.85125 |

