
ICF12L45N08M1IO | |
|---|---|
DigiKey Part Number | 1864-ICF12L45N08M1IO-ND |
Manufacturer | |
Manufacturer Product Number | ICF12L45N08M1IO |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICF12L45N08M1IO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Termination Style Connector |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.315" (8mm) | Package / Case Cylinder, Threaded - M12 |
Output Type PNP-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.433.66000 | kr.433.66 |
| 5 | kr.411.97400 | kr.2,059.87 |
| 10 | kr.398.96400 | kr.3,989.64 |
| 25 | kr.385.95640 | kr.9,648.91 |
| Unit Price without VAT: | kr.433.66000 |
|---|---|
| Unit Price with VAT: | kr.542.07500 |

