



ICB30S30F15PO | |
|---|---|
DigiKey Part Number | 1864-2017-ND |
Manufacturer | |
Manufacturer Product Number | ICB30S30F15PO |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | ICB30S30F15PO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.554.12000 | kr.554.12 |
| 5 | kr.526.41000 | kr.2,632.05 |
| 10 | kr.509.78700 | kr.5,097.87 |
| 25 | kr.493.16560 | kr.12,329.14 |
| Unit Price without VAT: | kr.554.12000 |
|---|---|
| Unit Price with VAT: | kr.692.65000 |


