



ICB30L50N40POM1 | |
|---|---|
DigiKey Part Number | 1864-2016-ND |
Manufacturer | |
Manufacturer Product Number | ICB30L50N40POM1 |
Description | SENSOR PROX INDUCTIVE 40MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | ICB30L50N40POM1 Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.650.48000 | kr.650.48 |
| 5 | kr.617.96000 | kr.3,089.80 |
| 10 | kr.598.44500 | kr.5,984.45 |
| 25 | kr.578.93320 | kr.14,473.33 |
| Unit Price without VAT: | kr.650.48000 |
|---|---|
| Unit Price with VAT: | kr.813.10000 |


