



ICB12S30N10NO | |
|---|---|
DigiKey Part Number | 1864-1981-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30N10NO |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12S30N10NO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.523.70000 | kr.523.70 |
| 5 | kr.497.51800 | kr.2,487.59 |
| 10 | kr.481.80100 | kr.4,818.01 |
| 25 | kr.466.09160 | kr.11,652.29 |
| Unit Price without VAT: | kr.523.70000 |
|---|---|
| Unit Price with VAT: | kr.654.62500 |

