
ICB12S30N08A2IO | |
|---|---|
DigiKey Part Number | ICB12S30N08A2IO-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30N08A2IO |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12S30N08A2IO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type Configurable | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.410.04600 | kr.4,100.46 |
| Unit Price without VAT: | kr.410.04600 |
|---|---|
| Unit Price with VAT: | kr.512.55750 |

