



ICB12L50N08POM1 | |
|---|---|
DigiKey Part Number | 1864-1949-ND |
Manufacturer | |
Manufacturer Product Number | ICB12L50N08POM1 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12L50N08POM1 Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.433.66000 | kr.433.66 |
| 5 | kr.411.97400 | kr.2,059.87 |
| 10 | kr.398.96400 | kr.3,989.64 |
| Unit Price without VAT: | kr.433.66000 |
|---|---|
| Unit Price with VAT: | kr.542.07500 |


