Inductive Proximity Sensor 0.032" (0.8mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBS04SF08A2NC

DigiKey Part Number
1864-IBS04SF08A2NC-ND
Manufacturer
Manufacturer Product Number
IBS04SF08A2NC
Description
INDUCTIVE PROXIMITY SENSOR, D4 S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.032" (0.8mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IBS04SF08A2NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.032" (0.8mm)
Indicator
LED
Output Type
NPN-NC, 3-Wire
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.387.88100kr.3,878.81
Manufacturers Standard Package
Unit Price without VAT:kr.387.88100
Unit Price with VAT:kr.484.85125