



IA12ELN04UC | |
|---|---|
DigiKey Part Number | 1864-1896-ND |
Manufacturer | |
Manufacturer Product Number | IA12ELN04UC |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 40V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type SCR | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1.2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.572.19000 | kr.572.19 |
| 5 | kr.543.57800 | kr.2,717.89 |
| 10 | kr.526.41000 | kr.5,264.10 |
| 25 | kr.509.24640 | kr.12,731.16 |
| Unit Price without VAT: | kr.572.19000 |
|---|---|
| Unit Price with VAT: | kr.715.23750 |

