

IA08BSN25NOM5 | |
---|---|
DigiKey Part Number | 1864-1889-ND |
Manufacturer | |
Manufacturer Product Number | IA08BSN25NOM5 |
Description | SENSOR PROX INDUCTIVE 2.5MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67, NEMA 1, 3, 4, 6, 13 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1, 3, 4, 6, 13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,057.92000 | kr.1,057.92 |
10 | kr.875.52000 | kr.8,755.20 |
Unit Price without VAT: | kr.1,057.92000 |
---|---|
Unit Price with VAT: | kr.1,322.40000 |