Motor Starter 110 ~ 230VAC Supply 25A 110 ~ 230V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMS2325G0V21C

DigiKey Part Number
1864-HDMS2325G0V21C-ND
Manufacturer
Manufacturer Product Number
HDMS2325G0V21C
Description
1 PHASE SOFT STARTER FOR COMPRES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Starter 110 ~ 230VAC Supply 25A 110 ~ 230V Load
Datasheet
 Datasheet
EDA/CAD Models
HDMS2325G0V21C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Carlo Gavazzi Inc.
Voltage - Load
110 ~ 230V
Series
Current - Output
25A
Packaging
Bulk
Wattage - Load
3700 W
Part Status
Active
Voltage - Supply
110 ~ 230VAC
Type
Module
Interface
RS-485
Motor Type
AC Motor
Mounting Type
DIN Rail
Control / Drive Type
Motor Starter
Operating Temperature
-20°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,722.03000kr.4,722.03
Manufacturers Standard Package
Unit Price without VAT:kr.4,722.03000
Unit Price with VAT:kr.5,902.53750