
GSB631PD16 | |
|---|---|
DigiKey Part Number | 1864-GSB631PD16-ND |
Manufacturer | |
Manufacturer Product Number | GSB631PD16 |
Description | SINGLE-POLE UL1077 SUPPLEMENTARY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 16A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency UL1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.76.13250 | kr.913.59 |
| Unit Price without VAT: | kr.76.13250 |
|---|---|
| Unit Price with VAT: | kr.95.16563 |




