

GDP322S24V | |
---|---|
DigiKey Part Number | 1864-1839-ND |
Manufacturer | |
Manufacturer Product Number | GDP322S24V |
Description | 2P DPC SCRW TERM 32A 24VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 277VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.206.72000 | kr.206.72 |
Unit Price without VAT: | kr.206.72000 |
---|---|
Unit Price with VAT: | kr.258.40000 |