Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM111DINAV81XS1PFB

DigiKey Part Number
1864-EM111DINAV81XS1PFB-ND
Manufacturer
Manufacturer Product Number
EM111DINAV81XS1PFB
Description
ENERGY MONITOR LCD DIN RAIL
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
7
Manufacturer
Carlo Gavazzi Inc.
Display Characters - Height
0.236" (6.00mm)
Series
Output Type
Analog
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Type
Energy Monitor
Ingress Protection
IP51 - Dust Protected
Measuring Type
Current, Voltage
Operating Temperature
-25°C ~ 65°C
Measuring Range
5 ~ 32A, 0 ~ 230VAC, 48 ~ 65Hz
Base Product Number
Display Type
LCD - Black Characters, White Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,278.71000kr.1,278.71
Manufacturers Standard Package
Unit Price without VAT:kr.1,278.71000
Unit Price with VAT:kr.1,598.38750