
EI3015TBOPL | |
|---|---|
DigiKey Part Number | 1864-1056-ND |
Manufacturer | |
Manufacturer Product Number | EI3015TBOPL |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 24 ~ 240VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.900.74000 | kr.900.74 |
| 5 | kr.855.70800 | kr.4,278.54 |
| 10 | kr.828.69000 | kr.8,286.90 |
| 25 | kr.801.66520 | kr.20,041.63 |
| Unit Price without VAT: | kr.900.74000 |
|---|---|
| Unit Price with VAT: | kr.1,125.92500 |


