
EI1808TBCPL-6 | |
|---|---|
DigiKey Part Number | EI1808TBCPL-6-ND |
Manufacturer | |
Manufacturer Product Number | EI1808TBCPL-6 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 20 VAC ~ 250 VAC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.764.68600 | kr.7,646.86 |
| Unit Price without VAT: | kr.764.68600 |
|---|---|
| Unit Price with VAT: | kr.955.85750 |



