


EC3025TBAPL | |
|---|---|
DigiKey Part Number | 1864-1045-ND |
Manufacturer | |
Manufacturer Product Number | EC3025TBAPL |
Description | SENSOR PROX CAPACITIVE 25MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | EC3025TBAPL Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 20 VAC ~ 250 VAC |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.984" (25mm) | Indicator LED |
Output Type SCR-NC/NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 10Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,306.81000 | kr.2,306.81 |
| 5 | kr.2,191.47200 | kr.10,957.36 |
| 10 | kr.2,122.27100 | kr.21,222.71 |
| 25 | kr.2,053.06960 | kr.51,326.74 |
| Unit Price without VAT: | kr.2,306.81000 |
|---|---|
| Unit Price with VAT: | kr.2,883.51250 |


