




DPA02CM40 | |
|---|---|
DigiKey Part Number | 1864-1666-ND |
Manufacturer | |
Manufacturer Product Number | DPA02CM40 |
Description | 3PH VOLT RLY LOSS/SEQ |
Customer Reference | |
Detailed Description | Phase Sequence 380 ~ 415VAC |
Datasheet | Datasheet |
EDA/CAD Models | DPA02CM40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | - | |
Trip Range | 323 ~ 475V AC | |
Delay Time | - | |
Voltage - Supply | 380 ~ 415VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |


