Current Sensing AC/DC 24 ~ 48VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIB01CD4810A

DigiKey Part Number
1864-DIB01CD4810A-ND
Manufacturer
Manufacturer Product Number
DIB01CD4810A
Description
1-PHASE TRUE RMS MONITORING RELA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24 ~ 48VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
DIB01CD4810A Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 ~ 30 Sec
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
24 ~ 48VAC/DC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Current Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized, Latching High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
1 ~ 5A AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.972.72000kr.4,863.60
Manufacturers Standard Package
Unit Price without VAT:kr.972.72000
Unit Price with VAT:kr.1,215.90000