160 A Current Sense Transformer 48Hz ~ 62Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD1X1605AXXX

DigiKey Part Number
1864-CTD1X1605AXXX-ND
Manufacturer
Manufacturer Product Number
CTD1X1605AXXX
Description
CURRENT TRANSFORMER REV.17
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
160 A Current Sense Transformer 48Hz ~ 62Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Non-Invasive (Solid Core)
Manufacturer
Carlo Gavazzi Inc.
Current Rating (Amps)
160 A
Series
Mounting Type
DIN Rail
Packaging
Bulk
Size / Dimension
1.811" L x 1.732" W (46.00mm x 44.00mm)
Part Status
Active
Height - Seated (Max)
2.567" (65.20mm)
Frequency Range
48Hz ~ 62Hz
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.433.66000kr.433.66
5kr.411.97400kr.2,059.87
10kr.398.96400kr.3,989.64
25kr.385.95640kr.9,648.91
Unit Price without VAT:kr.433.66000
Unit Price with VAT:kr.542.07500