
CON15NFS2 | |
|---|---|
DigiKey Part Number | 1864-CON15NFS2-ND |
Manufacturer | |
Manufacturer Product Number | CON15NFS2 |
Description | CIRC CBL 5POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CON15NFS2 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Carlo Gavazzi Inc. | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.107.57800 | kr.537.89 |
| Unit Price without VAT: | kr.107.57800 |
|---|---|
| Unit Price with VAT: | kr.134.47250 |

