
CGMS-9A-24-01 | |
|---|---|
DigiKey Part Number | CGMS-9A-24-01-ND |
Manufacturer | |
Manufacturer Product Number | CGMS-9A-24-01 |
Description | RLY CONT AC COIL 1NC AUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Carlo Gavazzi Inc. | Contact Rating (Current) 9 A |
Series | Switching Voltage 690VAC - Max |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Base Product Number |
Coil Voltage 24VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.240.31800 | kr.2,403.18 |
| Unit Price without VAT: | kr.240.31800 |
|---|---|
| Unit Price with VAT: | kr.300.39750 |







