
CGMS-6A-120-01 | |
|---|---|
DigiKey Part Number | CGMS-6A-120-01-ND |
Manufacturer | |
Manufacturer Product Number | CGMS-6A-120-01 |
Description | RLY CONT AC COIL 1NC AUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Carlo Gavazzi Inc. | Contact Rating (Current) 6 A |
Series | Switching Voltage 690VAC - Max |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Base Product Number |
Coil Voltage 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.200.26800 | kr.2,002.68 |
| Unit Price without VAT: | kr.200.26800 |
|---|---|
| Unit Price with VAT: | kr.250.33500 |







